There are no models available for this part yet.
Overview of GBU4K-H by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBU4K-H by Formosa Microsemi Co Ltd
Part Data Attributes for GBU4K-H by Formosa Microsemi Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSFM-T4
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBU4K-H
This table gives cross-reference parts and alternative options found for GBU4K-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4K-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4KL-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4K-H vs GBU4KL-BP-HF |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | GBU4K-H vs KBL08 |
GBU4K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4K-H vs GBU4K-BP-HF |
GBU408-G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Comchip Technology Corporation Ltd | GBU4K-H vs GBU408-G |
GBU4K | Bridge Rectifier Diode, 3A, 800V V(RRM), | Galaxy Semi-Conductor Co Ltd | GBU4K-H vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4K-H vs GBU408 |
GBU4K | Surface Mount Bridge Rectifier; VRRM Max (V): 800V; IAV Max (A): 4A; VFM Max (V): 1V; @ IF (A): 4A; IFSM Max (A): 135A; IR Max (UA): 1uA; @VR (V): 800V; TRR Max (NS): -; Package: GBU | Galaxy Microelectronics | GBU4K-H vs GBU4K |
RS406L | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | GBU4K-H vs RS406L |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4K-H vs GBU4K |
PBL406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU4K-H vs PBL406 |