Part Details for GBU4KL-BP-HF by Micro Commercial Components
Overview of GBU4KL-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU4KL-BP-HF
GBU4KL-BP-HF CAD Models
GBU4KL-BP-HF Part Data Attributes
|
GBU4KL-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU4KL-BP-HF
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-12-08 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4KL-BP-HF
This table gives cross-reference parts and alternative options found for GBU4KL-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4KL-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | GBU4KL-BP-HF vs KBL08 |
GBU4K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4KL-BP-HF vs GBU4K-BP-HF |
GBU408-G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Comchip Technology Corporation Ltd | GBU4KL-BP-HF vs GBU408-G |
GBU4K-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4KL-BP-HF vs GBU4K-H |
GBU4K | Bridge Rectifier Diode, 3A, 800V V(RRM), | Galaxy Semi-Conductor Co Ltd | GBU4KL-BP-HF vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4KL-BP-HF vs GBU408 |
GBU4K | Surface Mount Bridge Rectifier; VRRM Max (V): 800V; IAV Max (A): 4A; VFM Max (V): 1V; @ IF (A): 4A; IFSM Max (A): 135A; IR Max (UA): 1uA; @VR (V): 800V; TRR Max (NS): -; Package: GBU | Galaxy Microelectronics | GBU4KL-BP-HF vs GBU4K |
RS406L | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | GBU4KL-BP-HF vs RS406L |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4KL-BP-HF vs GBU4K |
PBL406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU4KL-BP-HF vs PBL406 |