Part Details for GD54HCT154D by Goldstar Electron Co Ltd
Overview of GD54HCT154D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for GD54HCT154D
GD54HCT154D CAD Models
GD54HCT154D Part Data Attributes:
|
GD54HCT154D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT154D
Goldstar Electron Co Ltd
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT154D
This table gives cross-reference parts and alternative options found for GD54HCT154D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT154D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT154ME4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | GD54HCT154D vs CD74HCT154ME4 |
CD74HCT154M96 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | GD54HCT154D vs CD74HCT154M96 |
CD74HCT154M | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | GD54HCT154D vs CD74HCT154M |
74HCT154D | Decoder/Driver | Nexperia | GD54HCT154D vs 74HCT154D |
74HCT154D | Decoder/Driver | YAGEO Corporation | GD54HCT154D vs 74HCT154D |
CD74HCT154M96 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | GD54HCT154D vs CD74HCT154M96 |
CD74HCT154M96G4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | GD54HCT154D vs CD74HCT154M96G4 |
933713830652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-137, SO-24 | NXP Semiconductors | GD54HCT154D vs 933713830652 |
GD74HCT154D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24, | Goldstar Electron Co Ltd | GD54HCT154D vs GD74HCT154D |
CD74HCT154M96E4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | GD54HCT154D vs CD74HCT154M96E4 |