Part Details for H23C32CD by Hughes Aircraft
Overview of H23C32CD by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for H23C32CD
H23C32CD CAD Models
H23C32CD Part Data Attributes
|
H23C32CD
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
H23C32CD
Hughes Aircraft
MASK ROM, 4KX8, 1375ns, CMOS, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | 2 CHIP SELECT SIGNALS; STATIC CMOS | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for H23C32CD
This table gives cross-reference parts and alternative options found for H23C32CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H23C32CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1837C-D-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs HI1837C-D-000 |
HB23C32C-D-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs HB23C32C-D-000 |
H1837CY | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs H1837CY |
H1837CP | MASK ROM, 4KX8, 1375ns, CMOS, PDIP24 | Hughes Aircraft | H23C32CD vs H1837CP |
HB1837C-D-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs HB1837C-D-000 |
HI23C32C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs HI23C32C-Y-000 |
HB23C32C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs HB23C32C-Y-000 |
H1837CD | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs H1837CD |
HI1837C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H23C32CD vs HI1837C-Y-000 |