Part Details for H1837CD by Hughes Aircraft
Overview of H1837CD by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H1837CD
H1837CD CAD Models
H1837CD Part Data Attributes:
|
H1837CD
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
H1837CD
Hughes Aircraft
MASK ROM, 4KX8, 1375ns, CMOS, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | OUTPUT IS LATCHED; 16-BIT ADDR. MUXED. ON 8 ADDR. LINES | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for H1837CD
This table gives cross-reference parts and alternative options found for H1837CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1837CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1837C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs HI1837C-Y-000 |
HI1837C-D-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs HI1837C-D-000 |
HB1837C-D-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs HB1837C-D-000 |
HI23C32C-P-000 | MASK ROM, 4KX8, 1375ns, CMOS, PDIP24 | Hughes Aircraft | H1837CD vs HI23C32C-P-000 |
HI23C32C-D-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs HI23C32C-D-000 |
HB1837C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs HB1837C-Y-000 |
H1837CY | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs H1837CY |
H23C32CY | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs H23C32CY |
H23C32CD | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | H1837CD vs H23C32CD |