Part Details for HD26LS32AP by Renesas Electronics Corporation
Overview of HD26LS32AP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD26LS32AP
HD26LS32AP CAD Models
HD26LS32AP Part Data Attributes:
|
HD26LS32AP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD26LS32AP
Renesas Electronics Corporation
QUAD LINE RECEIVER, PDIP16, DIL-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.06 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD26LS32AP
This table gives cross-reference parts and alternative options found for HD26LS32AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26LS32AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32AIN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | HD26LS32AP vs AM26LS32AIN |
AM26LS32ACJ-00 | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | HD26LS32AP vs AM26LS32ACJ-00 |
AM26LS32ACNE4 | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | HD26LS32AP vs AM26LS32ACNE4 |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HD26LS32AP vs AM26LS32AMJ883B |
5962-7802003MEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HD26LS32AP vs 5962-7802003MEX |
AM26LS32AMJB | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | HD26LS32AP vs AM26LS32AMJB |
5962-7802003MEX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | Signetics | HD26LS32AP vs 5962-7802003MEX |
AM26LS32AINE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | HD26LS32AP vs AM26LS32AINE4 |
DS26LS32ACN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | HD26LS32AP vs DS26LS32ACN/NOPB |
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | HD26LS32AP vs 7802003EA |