Part Details for HD26LS32FPEL by Renesas Electronics Corporation
Overview of HD26LS32FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD26LS32FPEL
HD26LS32FPEL CAD Models
HD26LS32FPEL Part Data Attributes:
|
HD26LS32FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD26LS32FPEL
Renesas Electronics Corporation
QUAD LINE RECEIVER, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.06 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD26LS32FPEL
This table gives cross-reference parts and alternative options found for HD26LS32FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26LS32FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32BCD | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | HD26LS32FPEL vs AM26LS32BCD |
AM26LS32CD | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | HD26LS32FPEL vs AM26LS32CD |
AM26LS33CD | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | HD26LS32FPEL vs AM26LS33CD |
AM26LS32ACNSRG4 | Quadruple Differential Line Receivers 16-SO 0 to 70 | Texas Instruments | HD26LS32FPEL vs AM26LS32ACNSRG4 |
AM26LS32ACNSE4 | QUAD LINE RECEIVER, PDSO16, SOP-16 | Texas Instruments | HD26LS32FPEL vs AM26LS32ACNSE4 |
AM26LS32ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | HD26LS32FPEL vs AM26LS32ID |
DS26LS32CM | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | HD26LS32FPEL vs DS26LS32CM |
AM26LS32ID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | HD26LS32FPEL vs AM26LS32ID |
AM26LS33SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SO-16 | AMD | HD26LS32FPEL vs AM26LS33SC |
DS26LS32CM/NOPB | IC QUAD LINE RECEIVER, PDSO16, LEAD FREE, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | HD26LS32FPEL vs DS26LS32CM/NOPB |