Part Details for HD74HC126T-EL by Hitachi Ltd
Overview of HD74HC126T-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD74HC126T-EL
HD74HC126T-EL CAD Models
HD74HC126T-EL Part Data Attributes
|
HD74HC126T-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC126T-EL
Hitachi Ltd
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC126T-EL
This table gives cross-reference parts and alternative options found for HD74HC126T-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC126T-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC126PWRE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | HD74HC126T-EL vs SN74HC126PWRE4 |
MC74HC126ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | onsemi | HD74HC126T-EL vs MC74HC126ADT |
74HC126PW,118 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | HD74HC126T-EL vs 74HC126PW,118 |
74HC126PW,112 | 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | HD74HC126T-EL vs 74HC126PW,112 |
MC74HC126ADTR2G | Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | HD74HC126T-EL vs MC74HC126ADTR2G |
74HC126PW,112 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | HD74HC126T-EL vs 74HC126PW,112 |
74HC126PW-T | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14 | NXP Semiconductors | HD74HC126T-EL vs 74HC126PW-T |
74HC126PW-Q100 | Bus Driver | Nexperia | HD74HC126T-EL vs 74HC126PW-Q100 |
935183560112 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | HD74HC126T-EL vs 935183560112 |
74HC126PW | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | HD74HC126T-EL vs 74HC126PW |