Part Details for HSC285 by Renesas Electronics Corporation
Overview of HSC285 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSC285
HSC285 CAD Models
HSC285 Part Data Attributes
|
HSC285
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSC285
Renesas Electronics Corporation
SILICON, HF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-79 | |
Package Description | UFP, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.15 V | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HSC285
This table gives cross-reference parts and alternative options found for HSC285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSC285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7630-079 | Rectifier Diode, Schottky, 1 Element, 0.05A, 1V V(RRM), | Alpha Semiconductor | HSC285 vs SMS7630-079 |
SMS7630-079 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | HSC285 vs SMS7630-079 |
SMS7630-011 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | HSC285 vs SMS7630-011 |
HSC285-E | SILICON, HF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | HSC285 vs HSC285-E |