Part Details for HSMS-T400 by Hewlett Packard Co
Overview of HSMS-T400 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for HSMS-T400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2000 |
|
$0.9850 / $2.4024 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 710 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 1684 |
|
$0.2938 / $0.7050 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 160 |
|
$0.5875 / $1.1750 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 408 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 1600 |
|
$1.2870 / $3.2175 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 723 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1936 |
|
RFQ |
Part Details for HSMS-T400
HSMS-T400 CAD Models
HSMS-T400 Part Data Attributes
|
HSMS-T400
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-T400
Hewlett Packard Co
Single Color LED, High Efficiency Red, Nondiffused, 2.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |
Alternate Parts for HSMS-T400
This table gives cross-reference parts and alternative options found for HSMS-T400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-T400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3528EC | Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN | Kingbright | HSMS-T400 vs KA-3528EC |
HSMS-T700 | Single Color LED, High Efficiency Red, Nondiffused, 2.2mm | Hewlett Packard Co | HSMS-T400 vs HSMS-T700 |