Part Details for HSMY-L640 by Broadcom Limited
Overview of HSMY-L640 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMY-L640
HSMY-L640 CAD Models
HSMY-L640 Part Data Attributes:
|
HSMY-L640
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMY-L640
Broadcom Limited
Single Color LED, Yellow,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |
Alternate Parts for HSMY-L640
This table gives cross-reference parts and alternative options found for HSMY-L640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-L640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMY-L640 | SINGLE COLOR LED, YELLOW | Avago Technologies | HSMY-L640 vs HSMY-L640 |
HSMY-L640 | Single Color LED, Yellow, Clear | Agilent Technologies Inc | HSMY-L640 vs HSMY-L640 |
HSMY-L640 | Single Color LED, Yellow | Hewlett Packard Co | HSMY-L640 vs HSMY-L640 |