Part Details for SN74ACT7881-30FNR by Texas Instruments
Overview of SN74ACT7881-30FNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74ACT7881-30FNR
SN74ACT7881-30FNR CAD Models
SN74ACT7881-30FNR Part Data Attributes:
|
SN74ACT7881-30FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7881-30FNR
Texas Instruments
1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.23 mm | |
Memory Density | 18432 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for SN74ACT7881-30FNR
This table gives cross-reference parts and alternative options found for SN74ACT7881-30FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7881-30FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4225-35JIR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7881-30FNR vs CY7C4225-35JIR |
CY7C4225-35JIT | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7881-30FNR vs CY7C4225-35JIT |
SN74ACT7811-20FN | 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7881-30FNR vs SN74ACT7811-20FN |
SN74ACT7801-20FN | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | SN74ACT7881-30FNR vs SN74ACT7801-20FN |
LH540225U35 | FIFO, 1KX18, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | SN74ACT7881-30FNR vs LH540225U35 |
CY7C4225-35JCR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7881-30FNR vs CY7C4225-35JCR |
SN74ACT7811-18FNR | 1KX18 OTHER FIFO, 18ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7881-30FNR vs SN74ACT7811-18FNR |
SN74ACT7801-18FN | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | SN74ACT7881-30FNR vs SN74ACT7801-18FN |
QS72225-35J | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, | Quality Semiconductor Inc | SN74ACT7881-30FNR vs QS72225-35J |
SN74ACT7881-30FN | 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7881-30FNR vs SN74ACT7881-30FN |