Part Details for SN74ACT7801-20FN by Texas Instruments
Overview of SN74ACT7801-20FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ACT7801-20FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7801-20FN-ND
|
DigiKey | IC FIFO SYNC 1KX18 20NS Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1818 In Stock |
|
$7.9400 | Buy Now |
|
Rochester Electronics | FIFO, 1KX18, 20ns, Synchronous, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1818 |
|
$6.8100 / $8.0100 | Buy Now |
Part Details for SN74ACT7801-20FN
SN74ACT7801-20FN CAD Models
SN74ACT7801-20FN Part Data Attributes
|
SN74ACT7801-20FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7801-20FN
Texas Instruments
1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Cycle Time | 35.09 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.23 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Copper (Cu) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.23 mm |
Alternate Parts for SN74ACT7801-20FN
This table gives cross-reference parts and alternative options found for SN74ACT7801-20FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7801-20FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7881-30FN | 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7801-20FN vs SN74ACT7881-30FN |
SN74ACT7801-20FNR | 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7801-20FN vs SN74ACT7801-20FNR |
SN74ACT7811-20FNR | 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7801-20FN vs SN74ACT7811-20FNR |
IDT72225LB35J | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN74ACT7801-20FN vs IDT72225LB35J |
CY7C4225-35JC | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7801-20FN vs CY7C4225-35JC |
SN74ACT7881-30FNR | 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7801-20FN vs SN74ACT7881-30FNR |
IDT72225LB35J8 | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN74ACT7801-20FN vs IDT72225LB35J8 |
SN74ACT7801-18FNR | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | SN74ACT7801-20FN vs SN74ACT7801-18FNR |
CY7C4225-35JIT | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7801-20FN vs CY7C4225-35JIT |
CY7C4225-35JCT | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7801-20FN vs CY7C4225-35JCT |