Memory
IDT72403L10PB
Integrated Device Technology Inc
Description: FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Overview of IDT72403L10PB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for IDT72403L10PB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72403L10PB by Integrated Device Technology Inc

IDT72403L10PB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Additional Feature
FALL THRU 65NS
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.1135 mm
Memory Density
256 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.191 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.62 mm
Want to compare parts?
  1. IDT72403L10PB
    Integrated Device Technology Inc
    FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
    VS

Alternate Parts for IDT72403L10PB

This table gives cross-reference parts and alternative options found for IDT72403L10PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72403L10PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72403L10D FIFO, 64X4, Asynchronous, CMOS, CDIP16 Integrated Device Technology Inc IDT72403L10PB vs 72403L10D
IDT72403L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72403L10PG
IDT72403L10D FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72403L10D
IDT72403L10P FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72403L10P
IDT72403L10DB FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72403L10DB
72403L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72403L10PB vs 72403L10PG
CY7C403-10DMB FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor IDT72403L10PB vs CY7C403-10DMB
72403L10DB CDIP-16, Tube Integrated Device Technology Inc IDT72403L10PB vs 72403L10DB
Part Number Description Manufacturer Compare
72401L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72403L10PB vs 72401L10PG
IDT72401L10SO FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72401L10SO
IDT72401L10DBG FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72401L10DBG
CY7C401-10LMBR FIFO, 64X4, 55ns, Asynchronous, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT72403L10PB vs CY7C401-10LMBR
74F413LC 64X4 OTHER FIFO, 55ns, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT72403L10PB vs 74F413LC
IDT72403L10D FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72403L10D
IDT72403L10P FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72403L10P
IDT72401L10SOB FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc IDT72403L10PB vs IDT72401L10SOB
72401L10SOG8 FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc IDT72403L10PB vs 72401L10SOG8
5962-8952305EX FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor IDT72403L10PB vs 5962-8952305EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72403L10PB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72403L10PB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72403L10PB would you like to use for your alert(s)?
  • Please alert me when IDT72403L10PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72403L10PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72403L10PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72403L10PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72403L10PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72403L10PB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: