-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7B8133QKVURQ1TR-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA TO252-5 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.6115 / $0.6688 | Buy Now |
DISTI #
595-TPS7B8133QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150 RoHS: Compliant | 3095 |
|
$0.6110 / $1.5800 | Buy Now |
|
Ameya Holding Limited | 7373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7B8133QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B8133QKVURQ1
Texas Instruments
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.675 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for TPS7B8133QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B8133QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2013AGG-33-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TPS7B8133QKVURQ1 vs MPQ2013AGG-33-Z |
TPS7B8133QDGNRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 | Texas Instruments | TPS7B8133QKVURQ1 vs TPS7B8133QDGNRQ1 |
NCV8668ABPD33R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | TPS7B8133QKVURQ1 vs NCV8668ABPD33R2G |
MPQ2013AGG-33-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TPS7B8133QKVURQ1 vs MPQ2013AGG-33-AEC1 |
IFX30081LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TPS7B8133QKVURQ1 vs IFX30081LDV33 |
NCV8668ABD133R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | TPS7B8133QKVURQ1 vs NCV8668ABD133R2G |
TPS7B8133DGNR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7B8133QKVURQ1 vs TPS7B8133DGNR |
TLS810A1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TPS7B8133QKVURQ1 vs TLS810A1LDV33 |
NCP730BMT330TBG | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 HZ, WDFN6 2x2, 3000-REEL | onsemi | TPS7B8133QKVURQ1 vs NCP730BMT330TBG |