There are no models available for this part yet.
Overview of J509 by New Jersey Semiconductor Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for J509 by New Jersey Semiconductor Products Inc
Part Data Attributes for J509 by New Jersey Semiconductor Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Limiting Voltage-Max
|
1.7 V
|
Number of Elements
|
1
|
Power Dissipation-Max
|
0.36 W
|
Regulation Current-Nom (Ireg)
|
3 mA
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Technology
|
FIELD EFFECT
|
Alternate Parts for J509
This table gives cross-reference parts and alternative options found for J509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, PLASTIC PACKAGE-2 | Calogic Inc | J509 vs J509 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Intertechnologies | J509 vs J509 |
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | J509 vs J509-TR1 |
J509-LF | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, | Calogic Inc | J509 vs J509-LF |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, | Vishay Siliconix | J509 vs J509 |