Memory
M25P32-VMF6G
Description: 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16

Overview of M25P32-VMF6G by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for M25P32-VMF6G by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10
RFQ
Quest Components 4M X 8 FLASH 2.7V PROM, PDSO16 1536
  • 1 $13.2900
  • 123 $7.3095
  • 275 $6.6450
$6.6450 / $13.2900 Buy Now
Quest Components 4M X 8 FLASH 2.7V PROM, PDSO16 35
  • 1 $10.1250
  • 2 $6.7500
  • 5 $5.0625
$5.0625 / $10.1250 Buy Now
Quest Components 4M X 8 FLASH 2.7V PROM, PDSO16 4
  • 1 $10.1190
  • 2 $8.4325
  • 4 $7.4206
$7.4206 / $10.1190 Buy Now

CAD Models for M25P32-VMF6G by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P32-VMF6G by STMicroelectronics

M25P32-VMF6G
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P32-VMF6G
    STMicroelectronics
    4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16
    VS

Alternate Parts for M25P32-VMF6G

This table gives cross-reference parts and alternative options found for M25P32-VMF6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMF6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P32-VMF6G Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P32-VMF6G vs M25P32-VMF6G
M25P32-VMF6T 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P32-VMF6G vs M25P32-VMF6T
M25P32-VMF6G/4 Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6G vs M25P32-VMF6G/4
M25P32-VMF6PB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6G vs M25P32-VMF6PB
M25P32-VMF6TGBA Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc M25P32-VMF6G vs M25P32-VMF6TGBA
M25P32-VMF6TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Micron Technology Inc M25P32-VMF6G vs M25P32-VMF6TPB
M25P32-VMF6TG Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P32-VMF6G vs M25P32-VMF6TG
M25P32-VMF6GB Flash, 4MX8, PDSO16, Micron Technology Inc M25P32-VMF6G vs M25P32-VMF6GB
M25P32-VMF6TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6G vs M25P32-VMF6TPB
M25P32-VMF6PB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Micron Technology Inc M25P32-VMF6G vs M25P32-VMF6PB
Part Number Description Manufacturer Compare
S25FL164K0XBHI023 Flash, 16MX4, PBGA24, 8 X 6 MM, 1 MM PITCH, GREEN, BGA-24 Spansion M25P32-VMF6G vs S25FL164K0XBHI023
M25P32-VMF6TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6G vs M25P32-VMF6TPB
M25P64-VMF6TP 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 STMicroelectronics M25P32-VMF6G vs M25P64-VMF6TP
M25P64-VMF6P Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P32-VMF6G vs M25P64-VMF6P
MR27V6441L-XXXMP MASK ROM, 64MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 OKI Electric Industry Co Ltd M25P32-VMF6G vs MR27V6441L-XXXMP
QH25F640S33B8 Flash, 64MX1, PDSO16, LEAD FREE, SOIC-16 Intel Corporation M25P32-VMF6G vs QH25F640S33B8
S25FL064P0XMFV001 Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion M25P32-VMF6G vs S25FL064P0XMFV001
S25FL164K0XMFV013 Flash, 16MX4, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Spansion M25P32-VMF6G vs S25FL164K0XMFV013
S25FL164K0XNFV011 Flash, 16MX4, PDSO8, 5 X 6 MM, GREEN, WSON-8 Spansion M25P32-VMF6G vs S25FL164K0XNFV011
W25X64-VSFI-G 64MX1 FLASH 2.7V PROM, PDSO16, 0.300 INCH, GREEN, SOIC-16 Winbond Electronics Corp M25P32-VMF6G vs W25X64-VSFI-G

Related Parts for M25P32-VMF6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P32-VMF6G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P32-VMF6G by STMicroelectronics

Select Manufacturer
Which Manufacturer of M25P32-VMF6G would you like to use for your alert(s)?
  • Please alert me when M25P32-VMF6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P32-VMF6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P32-VMF6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P32-VMF6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P32-VMF6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P32-VMF6G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: