Memory
M25P32-VMF6PB
Description: Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16

Overview of M25P32-VMF6PB by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M25P32-VMF6PB by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P32-VMF6PB by Micron Technology Inc

M25P32-VMF6PB
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P32-VMF6PB
    Micron Technology Inc
    Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16
    VS

Alternate Parts for M25P32-VMF6PB

This table gives cross-reference parts and alternative options found for M25P32-VMF6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMF6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P32-VMF6G Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P32-VMF6PB vs M25P32-VMF6G
M25P32-VMF6T 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P32-VMF6PB vs M25P32-VMF6T
M25P32-VMF6G/4 Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6PB vs M25P32-VMF6G/4
M25P32-VMF6PB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6PB vs M25P32-VMF6PB
M25P32-VMF6TGBA Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc M25P32-VMF6PB vs M25P32-VMF6TGBA
M25P32-VMF6TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Micron Technology Inc M25P32-VMF6PB vs M25P32-VMF6TPB
M25P32-VMF6TG Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P32-VMF6PB vs M25P32-VMF6TG
M25P32-VMF6GB Flash, 4MX8, PDSO16, Micron Technology Inc M25P32-VMF6PB vs M25P32-VMF6GB
M25P32-VMF6TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions M25P32-VMF6PB vs M25P32-VMF6TPB
M25P32-VMF6P/4 Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Micron Technology Inc M25P32-VMF6PB vs M25P32-VMF6P/4
Part Number Description Manufacturer Compare
W25X32VSSIZ Flash, 32MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Winbond Electronics Corp M25P32-VMF6PB vs W25X32VSSIZ
M25P32-VMF3 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P32-VMF6PB vs M25P32-VMF3
IS25LQ032B-JKLE1 Flash, 32MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc M25P32-VMF6PB vs IS25LQ032B-JKLE1
F25L32PA-86PHG Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Elite Semiconductor Memory Technology Inc M25P32-VMF6PB vs F25L32PA-86PHG
M25P32-VMF6TPBA Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc M25P32-VMF6PB vs M25P32-VMF6TPBA
IS25CQ032-JLLA2 Flash, 32MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc M25P32-VMF6PB vs IS25CQ032-JLLA2
IS25LQ032B-JNLE1 Flash, 32MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc M25P32-VMF6PB vs IS25LQ032B-JNLE1
IS25LP032D-QNLE Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc M25P32-VMF6PB vs IS25LP032D-QNLE
F25L32PA-100PHG Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Elite Semiconductor Memory Technology Inc M25P32-VMF6PB vs F25L32PA-100PHG
IS25LQ032B-JBLE1 Flash, 32MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc M25P32-VMF6PB vs IS25LQ032B-JBLE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P32-VMF6PB by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P32-VMF6PB by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P32-VMF6PB would you like to use for your alert(s)?
  • Please alert me when M25P32-VMF6PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P32-VMF6PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P32-VMF6PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P32-VMF6PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P32-VMF6PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P32-VMF6PB by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: