Part Details for MA704WA by Panasonic Electronic Components
Overview of MA704WA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA704WA
MA704WA CAD Models
MA704WA Part Data Attributes:
|
MA704WA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA704WA
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA704WA
This table gives cross-reference parts and alternative options found for MA704WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA704WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham PLC | MA704WA vs SMST4012-SOT23-2 |
MA4CS102BRT7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA704WA vs MA4CS102BRT7 |
BAS70-06E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | MA704WA vs BAS70-06E6327 |
DB3X315E | Mixer Diode, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA704WA vs DB3X315E |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Electric Co Ltd | MA704WA vs 1SS351 |
PMBD354 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MA704WA vs PMBD354 |
BAS70-07E6327 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | MA704WA vs BAS70-07E6327 |
MA3X717 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA704WA vs MA3X717 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA704WA vs SMS3922-075 |
BAS70-06W | Mixer Diode, Silicon | Siemens | MA704WA vs BAS70-06W |