-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Priority Encoder, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9165
|
Newark | 8-3 Priority Encoder, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC14532BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3850 |
|
$0.3120 / $0.7320 | Buy Now |
DISTI #
71J5498
|
Newark | Ic, encoder, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14532BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3020 | Buy Now |
DISTI #
MC14532BDR2GOSCT-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
693 In Stock |
|
$0.2190 / $0.6600 | Buy Now |
DISTI #
MC14532BDR2G
|
Avnet Americas | Encoder 8-to-3 Priority CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC14532BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 102500 Factory Stock |
|
$0.2172 / $0.2593 | Buy Now |
DISTI #
MC14532BDR2G
|
Avnet Americas | Encoder 8-to-3 Priority CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC14532BDR2G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 102500 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
863-MC14532BDR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V 8-Bit Priority RoHS: Compliant | 723 |
|
$0.2510 / $0.6600 | Buy Now |
|
Future Electronics | MC14532B Series 3 to 18 Vdc 8 - Bit Priority Encoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | MC14532B Series 3 to 18 Vdc 8 - Bit Priority Encoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | MC14532B Series 3 to 18 Vdc 8 - Bit Priority Encoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Rochester Electronics | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 57250 |
|
$0.2172 / $0.2555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14532BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14532BDR2G
onsemi
8-Bit Priority Encoder, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14532BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14532BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4532BM96E4 | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | MC14532BDR2G vs CD4532BM96E4 |
HCF4532BM1 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | MC14532BDR2G vs HCF4532BM1 |
CD4532BMT | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | MC14532BDR2G vs CD4532BMT |
CD4532BM96G4 | 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14532BDR2G vs CD4532BM96G4 |
CD4532BME4 | 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14532BDR2G vs CD4532BME4 |
MC14532BDG | 8-Bit Priority Encoder, SOIC 16 LEAD, 48-TUBE | onsemi | MC14532BDR2G vs MC14532BDG |
MC14532BDR2 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14532BDR2G vs MC14532BDR2 |
CD4532BM96 | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | MC14532BDR2G vs CD4532BM96 |
CD4532BMTG4 | 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14532BDR2G vs CD4532BMTG4 |
CD4532BM | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | MC14532BDR2G vs CD4532BM |