Part Details for MC74LVX4053DR2 by onsemi
Overview of MC74LVX4053DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Part Details for MC74LVX4053DR2
MC74LVX4053DR2 CAD Models
MC74LVX4053DR2 Part Data Attributes
|
MC74LVX4053DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4053DR2
onsemi
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX4053DR2
This table gives cross-reference parts and alternative options found for MC74LVX4053DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4053DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053D-T | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | MC74LVX4053DR2 vs 74LV4053D-T |
MC74VHC4053D | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | onsemi | MC74LVX4053DR2 vs MC74VHC4053D |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74LVX4053DR2 vs 74LV4053D,112 |
MC74LVX4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | MC74LVX4053DR2 vs MC74LVX4053MEL |
935175860118 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | MC74LVX4053DR2 vs 935175860118 |
74VHC4053MX_NL | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX4053DR2 vs 74VHC4053MX_NL |
SN74LV4053ADRG4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85 | Texas Instruments | MC74LVX4053DR2 vs SN74LV4053ADRG4 |
74LV4053D,118 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | MC74LVX4053DR2 vs 74LV4053D,118 |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | MC74LVX4053DR2 vs 74LV4053D,112 |
74LV4053D-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74LVX4053DR2 vs 74LV4053D-Q100J |