Part Details for MIC2039BYMT-T5 by Microchip Technology Inc
Overview of MIC2039BYMT-T5 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2039BYMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9543
|
Newark | Adj High-Side, Power Distribution Switch 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2039BYMT-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 | Buy Now |
DISTI #
576-4220-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TMLF Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC2039BYMT-T5
|
Avnet Americas | ADJ HIGH-SIDE, POWER DISTRIBUTION SWITCH - Tape and Reel (Alt: MIC2039BYMT-T5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | ADJ High-Side, Power Distribution Switch - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2039BYMT-T5
|
EBV Elektronik | ADJ HIGH-SIDE, POWER DISTRIBUTION SWITCH (Alt: MIC2039BYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2039BYMT-T5
MIC2039BYMT-T5 CAD Models
MIC2039BYMT-T5 Part Data Attributes:
|
MIC2039BYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2039BYMT-T5
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V, +2.15V | |
Width | 2 mm |
Alternate Parts for MIC2039BYMT-T5
This table gives cross-reference parts and alternative options found for MIC2039BYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039BYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2039BYMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039BYMT-T5 vs MIC2039BYMT-TR |