Part Details for MOC205R1 by Motorola Mobility LLC
Overview of MOC205R1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC205R1
MOC205R1 CAD Models
MOC205R1 Part Data Attributes
|
MOC205R1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC205R1
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC205R1
This table gives cross-reference parts and alternative options found for MOC205R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC205R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC205VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205R1 vs MOC205VM |
MOC205R2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205R1 vs MOC205R2 |
MOC205 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205R1 vs MOC205 |
MOC205R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205R1 vs MOC205R1-M |
MOC205R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205R1 vs MOC205R2-M |
MOC205R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205R1 vs MOC205R2VM |
MOC205R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC205R1 vs MOC205R2VM |