Part Details for MPC8548ECVTAQHB by Freescale Semiconductor
Overview of MPC8548ECVTAQHB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8548ECVTAQHB
MPC8548ECVTAQHB CAD Models
MPC8548ECVTAQHB Part Data Attributes:
|
MPC8548ECVTAQHB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8548ECVTAQHB
Freescale Semiconductor
32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548ECVTAQHB
This table gives cross-reference parts and alternative options found for MPC8548ECVTAQHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548ECVTAQHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EVSHUAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | e2v technologies | MPC8548ECVTAQHB vs PCX8548EVSHUAQGA |
MPC8548ECVTAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQHB vs MPC8548ECVTAQHA |
MPC8548EPXAQHC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVTAQHB vs MPC8548EPXAQHC |
MPC8548ECVJAQHB | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVTAQHB vs MPC8548ECVJAQHB |
MPC8548VTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8548ECVTAQHB vs MPC8548VTAQGA |
MPC8548ECVTAQGD | PowerQUICC 32-Bit Power Arch SoC, 1000MHz, GbE, PCI, PCI-X, PCIe, SRIO, DDR2, SEC, -40 to 105C, R3 | Freescale Semiconductor | MPC8548ECVTAQHB vs MPC8548ECVTAQGD |
MPC8548ECPXAQJA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQHB vs MPC8548ECPXAQJA |
MPC8548CHXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQHB vs MPC8548CHXAQHA |
MPC8548ECVUAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQHB vs MPC8548ECVUAQHA |
MPC8548EPXAQGC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVTAQHB vs MPC8548EPXAQGC |