Datasheets
MSM5416258A-40TS-K by:

EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40

Part Details for MSM5416258A-40TS-K by LAPIS Semiconductor Co Ltd

Overview of MSM5416258A-40TS-K by LAPIS Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSM5416258A-40TS-K

MSM5416258A-40TS-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSM5416258A-40TS-K Part Data Attributes

MSM5416258A-40TS-K LAPIS Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
MSM5416258A-40TS-K LAPIS Semiconductor Co Ltd EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD
Part Package Code TSOP2
Package Description TSOP2, TSOP40/44,.46,32
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 40 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type EDO DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP40/44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.003 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for MSM5416258A-40TS-K

This table gives cross-reference parts and alternative options found for MSM5416258A-40TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5416258A-40TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSM5416258A-40TS-K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd MSM5416258A-40TS-K vs MSM5416258A-40TS-K
KM416C254DT-L4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MSM5416258A-40TS-K vs KM416C254DT-L4
V53C16258HT40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258A-40TS-K vs V53C16258HT40I
V53C16258SHT40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258A-40TS-K vs V53C16258SHT40I
Part Number Description Manufacturer Compare
V53C16258SHK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258A-40TS-K vs V53C16258SHK40I
IS41C16256-40KI EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc MSM5416258A-40TS-K vs IS41C16256-40KI
HYB514265BJ-400 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MSM5416258A-40TS-K vs HYB514265BJ-400
V53C16258SHT40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258A-40TS-K vs V53C16258SHT40
KM416C254DJ-L4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor MSM5416258A-40TS-K vs KM416C254DJ-L4
IS41C16256-40K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc MSM5416258A-40TS-K vs IS41C16256-40K
V53C16258SHT40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258A-40TS-K vs V53C16258SHT40I
V53C16258HT40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258A-40TS-K vs V53C16258HT40
KM416C254DT-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MSM5416258A-40TS-K vs KM416C254DT-4
KM416C254DT-L4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MSM5416258A-40TS-K vs KM416C254DT-L4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5416258A-40TS-K by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5416258A-40TS-K by LAPIS Semiconductor Co Ltd

  • Please alert me when MSM5416258A-40TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM5416258A-40TS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5416258A-40TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM5416258A-40TS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5416258A-40TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5416258A-40TS-K by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: