| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXLSMBJSAC22E3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MXLSMBJSAC22 vs MXLSMBJSAC22E3 |
Part Details for MXLSMBJSAC22 by Microchip Technology Inc
Results Overview of MXLSMBJSAC22 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLSMBJSAC22 Information
MXLSMBJSAC22 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXLSMBJSAC22
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MXLSMBJSAC22
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 37 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$9.4100 / $11.1800 | Buy Now |
|
|
Onlinecomponents.com | Low Cap TVS 22V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$10.7800 / $15.7100 | Buy Now |
|
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | Low Cap TVS 22V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$10.7800 / $15.7100 | Buy Now |
US Tariff Estimator: MXLSMBJSAC22 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MXLSMBJSAC22 Part Data Attributes
|
|
MXLSMBJSAC22
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLSMBJSAC22
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 37 Weeks | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Min | 24.4 V | |
| Clamping Voltage-Max | 35.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-J2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 2.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 22 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Position | Dual |
Alternate Parts for MXLSMBJSAC22
This table gives cross-reference parts and alternative options found for MXLSMBJSAC22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMBJSAC22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.