Part Details for NCV8668ABPD33R2G by onsemi
Overview of NCV8668ABPD33R2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8668ABPD33R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4284143
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.5786 | Buy Now |
Part Details for NCV8668ABPD33R2G
NCV8668ABPD33R2G CAD Models
NCV8668ABPD33R2G Part Data Attributes:
|
NCV8668ABPD33R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8668ABPD33R2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV8668ABPD33R2G
This table gives cross-reference parts and alternative options found for NCV8668ABPD33R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8668ABPD33R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8668ABD133R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV8668ABPD33R2G vs NCV8668ABD133R2G |
MPQ2013AGG-33-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | NCV8668ABPD33R2G vs MPQ2013AGG-33-AEC1 |
TPS7B8133QKVURQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150 | Texas Instruments | NCV8668ABPD33R2G vs TPS7B8133QKVURQ1 |
TPS7B8133QDGNRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 | Texas Instruments | NCV8668ABPD33R2G vs TPS7B8133QDGNRQ1 |
MPQ2013AGG-33-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | NCV8668ABPD33R2G vs MPQ2013AGG-33-Z |
TPS7B8133DRVR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCV8668ABPD33R2G vs TPS7B8133DRVR |
IFX30081LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | NCV8668ABPD33R2G vs IFX30081LDV33 |
TPS7B8133DGNR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | NCV8668ABPD33R2G vs TPS7B8133DGNR |