Part Details for PC107 by Msi Electronics Inc
Overview of PC107 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for PC107
PC107 CAD Models
PC107 Part Data Attributes
|
PC107
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC107
Msi Electronics Inc
Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC107
This table gives cross-reference parts and alternative options found for PC107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC107 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7 | Spectrum Control | PC107 vs PC107 |
MV2101 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | PC107 vs MV2101 |
V907 | Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | PC107 vs V907 |
MV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | PC107 vs MV2101 |
1N4786 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt | Msi Electronics Inc | PC107 vs 1N4786 |
KV620 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.8pF C(T), 20V, Silicon, Abrupt, DO-7 | Lockheed Martin Microwave | PC107 vs KV620 |
MV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | PC107 vs MV2101 |
MV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, | MACOM | PC107 vs MV2101 |
V907 | Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | PC107 vs V907 |
KV620 | Variable Capacitance Diode, 6.8pF C(T), 20V, Silicon, Abrupt, DO-7 | Microsemi Corporation | PC107 vs KV620 |