Part Details for RP73F3A27RBTG by TE Connectivity
Overview of RP73F3A27RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F3A27RBTG
RP73F3A27RBTG CAD Models
RP73F3A27RBTG Part Data Attributes
|
RP73F3A27RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A27RBTG
TE Connectivity
RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A27RBTG
This table gives cross-reference parts and alternative options found for RP73F3A27RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A27RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A27RBTE | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | RP73F3A27RBTG vs RP73F3A27RBTE |
WF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTG vs WF25R27R0BTLQ |
SF25R27R0ATLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTG vs SF25R27R0ATLQ |
SF25R27R0BALQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTG vs SF25R27R0BALQ |
RP73F3A27RBTD | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73F3A27RBTG vs RP73F3A27RBTD |
SF25R27R0ATLA | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTG vs SF25R27R0ATLA |
SF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTG vs SF25R27R0BTLQ |
RP73F3A27RBTDF | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73F3A27RBTG vs RP73F3A27RBTDF |
SF25R27R0BTL | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTG vs SF25R27R0BTL |
AS2512E27R0A-T4 | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RP73F3A27RBTG vs AS2512E27R0A-T4 |