| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PPCA2512FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPCA2512FT412R vs PPCA2512FT412R |
| PWR25F4120TEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RPCA2512FT412R vs PWR25F4120TEA |
| CRCW2512-HP100412R1%E82E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RPCA2512FT412R vs CRCW2512-HP100412R1%E82E3 |
| PWR12FVEA4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RPCA2512FT412R vs PWR12FVEA4120NA |
| PWR12FTGA4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RPCA2512FT412R vs PWR12FTGA4120A |
| CRCW2512412RFKEHHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPCA2512FT412R vs CRCW2512412RFKEHHP |
| HPWR12FTEA4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPCA2512FT412R vs HPWR12FTEA4120A |
| HPWR12FVEA4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPCA2512FT412R vs HPWR12FVEA4120A |
| PWR12FVGA4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RPCA2512FT412R vs PWR12FVGA4120A |
| RPC2512FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPCA2512FT412R vs RPC2512FT412R |
Part Details for RPCA2512FT412R by SEI Stackpole Electronics Inc
Results Overview of RPCA2512FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPCA2512FT412R Information
RPCA2512FT412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RPCA2512FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RPCA2512FT412R Part Data Attributes
|
|
RPCA2512FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPCA2512FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for RPCA2512FT412R
This table gives cross-reference parts and alternative options found for RPCA2512FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCA2512FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.