Part Details for SAME51G19A-MZ by Microchip Technology Inc
Overview of SAME51G19A-MZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SAME51G19A-MZ
SAME51G19A-MZ CAD Models
SAME51G19A-MZ Part Data Attributes:
|
SAME51G19A-MZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAME51G19A-MZ
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAME51G19A-MZ
This table gives cross-reference parts and alternative options found for SAME51G19A-MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAME51G19A-MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51G19A-MFT | CM4 QFN 48 512KB Flash USB CAN Indus.125C T&R | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MFT |
ATSAME51G19A-MF | CM4 QFN 48 512KB Flash USB CAN Indus.125C Tray | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MF |
SAME51G19A-MZT | Microcontroller | Microchip Technology Inc | SAME51G19A-MZ vs SAME51G19A-MZT |
ATSAME51G19A-MU-EFP | RISC Microcontroller | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MU-EFP |
ATSAME51G19A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MZT |
ATSAME51G19A-MZVAO | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MZVAO |
ATSAME51G19A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MZTVAO |
SAME51G19A-MUT | Microcontroller | Microchip Technology Inc | SAME51G19A-MZ vs SAME51G19A-MUT |
ATSAME51G19A-MUT | CM4 QFN 48 512KB Flash USB CAN Indus.85C T&R | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MUT |
ATSAME51G19A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | SAME51G19A-MZ vs ATSAME51G19A-MUT-EFP |