Part Details for SCT2080KEC11 by ROHM Semiconductor
Overview of SCT2080KEC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SCT2080KEC11
SCT2080KEC11 CAD Models
SCT2080KEC11 Part Data Attributes
|
SCT2080KEC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT2080KEC11
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-19 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 262 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for SCT2080KEC11
This table gives cross-reference parts and alternative options found for SCT2080KEC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCT2080KEC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT2080KE | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | SCT2080KEC11 vs SCT2080KE |
SCT2080KEGC11 | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCT2080KEC11 vs SCT2080KEGC11 |
SCT3080KLHRC11 | Power Field-Effect Transistor, | ROHM Semiconductor | SCT2080KEC11 vs SCT3080KLHRC11 |