Part Details for SGS6N60UFD by Fairchild Semiconductor Corporation
Overview of SGS6N60UFD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGS6N60UFD
SGS6N60UFD CAD Models
SGS6N60UFD Part Data Attributes:
|
SGS6N60UFD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGS6N60UFD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 300 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 202 ns | |
Turn-on Time-Nom (ton) | 54 ns |
Alternate Parts for SGS6N60UFD
This table gives cross-reference parts and alternative options found for SGS6N60UFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGS6N60UFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGH10N60RUF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGH10N60RUF |
SGH10N60RUFTU | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGH10N60RUFTU |
SGH15N120RUF | Insulated Gate Bipolar Transistor, 24A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGH15N120RUF |
SGS23N60UFDTU | Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGS23N60UFDTU |
SGH15N120RUFDTU | Insulated Gate Bipolar Transistor, 24A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGH15N120RUFDTU |
FGB20N6S2DT | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs FGB20N6S2DT |
STGD3NB60HD | 10A, 600V, N-CHANNEL IGBT, TO-252AA, DPAK-3 | STMicroelectronics | SGS6N60UFD vs STGD3NB60HD |
SGS6N60UF | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGS6N60UF |
SGS13N60UFTU | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGS13N60UFTU |
SGS23N60UFD | Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UFD vs SGS23N60UFD |