SHF-107-01-F-D-SM
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of SHF-107-01-F-D-SM by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SHF-107-01-F-D-SM by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SHF-107-01-F-D-SM-ND
DigiKey CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.9600
$2.9600 Buy Now
DISTI # SHF-107-01-F-D-SM
Avnet Americas Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SHF-107-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $2.9600
  • 50 $2.4100
  • 100 $2.0500
  • 500 $1.8200
  • 1,000 $1.4900
$1.4900 / $2.9600 Buy Now
DISTI # 200-SHF10701FDSM
Mouser Electronics Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant 0
  • 1 $2.9600
  • 37 $2.4100
  • 111 $2.0500
  • 518 $1.8200
  • 1,036 $1.4900
  • 2,035 $1.3700
  • 5,032 $1.1500
$1.1500 / $2.9600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 37 $2.5800
  • 111 $2.4200
  • 259 $2.3100
  • 518 $2.2000
  • 1,036 $1.5400
  • 2,516 $1.4300
  • 5,032 $1.2300
  • 7,511 $1.2100
$1.2100 / $2.5800 Buy Now
DISTI # 000000000003085789
Sager Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 0
  • 1 $2.9600
  • 50 $2.4100
  • 100 $2.0500
  • 500 $1.8200
  • 1,000 $1.4900
  • 2,000 $1.3700
$1.3700 / $2.9600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 37 $2.5800
  • 111 $2.4200
  • 259 $2.3100
  • 518 $2.2000
  • 1,036 $1.5400
  • 2,516 $1.4300
  • 5,032 $1.2300
  • 7,511 $1.2100
$1.2100 / $2.5800 Buy Now
DISTI # 5cd91b4bcd7c1c4c3873a2f0
Samtec Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $2.9570
  • 50 $2.4120
  • 100 $2.0480
  • 500 $1.8200
  • 1,000 $1.4860
  • 2,000 $1.3750
  • 5,000 $1.1510
  • 10,000 $0.9290
$0.9290 / $2.9570 Buy Now

CAD Models for SHF-107-01-F-D-SM by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SHF-107-01-F-D-SM by Samtec Inc

SHF-107-01-F-D-SM
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. SHF-107-01-F-D-SM
    Samtec Inc
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for SHF-107-01-F-D-SM

This table gives cross-reference parts and alternative options found for SHF-107-01-F-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-107-01-F-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHF-107-01-L-D-SM Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc SHF-107-01-F-D-SM vs SHF-107-01-L-D-SM
SHF-107-01-L-D-SM-TR Board Connector Samtec Inc SHF-107-01-F-D-SM vs SHF-107-01-L-D-SM-TR
SHF-107-01-F-D-SM-LC Board Connector Samtec Inc SHF-107-01-F-D-SM vs SHF-107-01-F-D-SM-LC
SHF-107-01-F-D-SM-LC-TR Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc SHF-107-01-F-D-SM vs SHF-107-01-F-D-SM-LC-TR
SHF-107-01-L-D-SM-LC Board Connector, Samtec Inc SHF-107-01-F-D-SM vs SHF-107-01-L-D-SM-LC
SHF-107-01-S-D-SM Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc SHF-107-01-F-D-SM vs SHF-107-01-S-D-SM

Related Parts for SHF-107-01-F-D-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHF-107-01-F-D-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHF-107-01-F-D-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of SHF-107-01-F-D-SM would you like to use for your alert(s)?
  • Please alert me when SHF-107-01-F-D-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHF-107-01-F-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHF-107-01-F-D-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHF-107-01-F-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHF-107-01-F-D-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHF-107-01-F-D-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: