-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-107-01-L-D-SM-LC-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0800 | Buy Now |
DISTI #
SHF-107-01-L-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SHF-107-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9600 / $3.8600 | Buy Now |
DISTI #
200-SHF10701LDSMLC
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$1.5500 / $3.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $3.4200 | Buy Now |
DISTI #
000000000003085793
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.8200 / $3.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $3.4200 | Buy Now |
DISTI #
5cd91bb9cd7c1c4c387420aa
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.2700 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-107-01-L-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-107-01-L-D-SM-LC
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for SHF-107-01-L-D-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-107-01-L-D-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF-107-01-F-D-SM-LC-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SHF-107-01-L-D-SM-LC vs SHF-107-01-F-D-SM-LC-TR |
SHF-107-01-F-D-SM-TR | Board Connector | Samtec Inc | SHF-107-01-L-D-SM-LC vs SHF-107-01-F-D-SM-TR |
SHF-107-01-L-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM-LC vs SHF-107-01-L-D-SM |
SHF-107-01-F-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM-LC vs SHF-107-01-F-D-SM |
SHF-107-01-L-D-SM-TR | Board Connector | Samtec Inc | SHF-107-01-L-D-SM-LC vs SHF-107-01-L-D-SM-TR |
SHF-107-01-F-D-SM-LC | Board Connector | Samtec Inc | SHF-107-01-L-D-SM-LC vs SHF-107-01-F-D-SM-LC |