-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9788
|
Newark | Pin Header, 14Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec SHF-107-01-L-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$1.9000 / $3.6800 | Buy Now |
DISTI #
SHF-107-01-L-D-SM-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
113 In Stock |
|
$2.3250 / $3.6100 | Buy Now |
DISTI #
SHF-107-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SHF-107-01-L-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SHF10701LDSM
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 1469 |
|
$1.4100 / $3.6100 | Buy Now |
|
Onlinecomponents.com | Pin Header, 14Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec SHF-107-01-L-D-SM RoHS: Compliant |
10 In Stock 1036 On Order |
|
$2.2300 / $3.5900 | Buy Now |
DISTI #
000000000003085791
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.6800 / $3.6100 | Buy Now |
DISTI #
SHF-107-01-L-D-SM
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD (Alt: SHF-107-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pin Header, 14Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec SHF-107-01-L-D-SM RoHS: Compliant |
10 In Stock 1036 On Order |
|
$2.2300 / $3.5900 | Buy Now |
DISTI #
5cd91b28cd7c1c4c38737b85
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.1350 / $3.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-107-01-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-107-01-L-D-SM
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for SHF-107-01-L-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-107-01-L-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF-107-01-L-D-SM-TR | Board Connector | Samtec Inc | SHF-107-01-L-D-SM vs SHF-107-01-L-D-SM-TR |
SHF-107-01-F-D-SM-LC | Board Connector | Samtec Inc | SHF-107-01-L-D-SM vs SHF-107-01-F-D-SM-LC |
SHF-107-01-F-D-SM-LC-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SHF-107-01-L-D-SM vs SHF-107-01-F-D-SM-LC-TR |
SHF-107-01-L-D-SM-LC | Board Connector, | Samtec Inc | SHF-107-01-L-D-SM vs SHF-107-01-L-D-SM-LC |
SHF-107-01-S-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM vs SHF-107-01-S-D-SM |
SHF-107-01-F-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM vs SHF-107-01-F-D-SM |