-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-107-01-L-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
SHF-107-01-L-D-SM-
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-107-01-L-D-SM-) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.8900 / $3.7400 | Buy Now |
DISTI #
200-SHF10701LDSMTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch | 0 |
|
$1.8900 / $2.5900 | Order Now |
|
Onlinecomponents.com | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | Alternative Product Available |
|
$1.2400 / $2.7800 | Buy Now |
DISTI #
000000000005501690
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.7500 / $3.7400 | Buy Now |
|
Master Electronics | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | Alternative Product Available |
|
$1.2400 / $2.7800 | Buy Now |
DISTI #
5cd91ae6cd7c1c4c38732e8a
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.2020 / $3.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-107-01-L-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-107-01-L-D-SM-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SHF-107-01-L-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-107-01-L-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF-107-01-L-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM-TR vs SHF-107-01-L-D-SM |
SHF-107-01-F-D-SM-LC | Board Connector | Samtec Inc | SHF-107-01-L-D-SM-TR vs SHF-107-01-F-D-SM-LC |
SHF-107-01-F-D-SM-LC-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SHF-107-01-L-D-SM-TR vs SHF-107-01-F-D-SM-LC-TR |
SHF-107-01-L-D-SM-LC | Board Connector, | Samtec Inc | SHF-107-01-L-D-SM-TR vs SHF-107-01-L-D-SM-LC |
SHF-107-01-S-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM-TR vs SHF-107-01-S-D-SM |
SHF-107-01-F-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-L-D-SM-TR vs SHF-107-01-F-D-SM |