-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SHF-107-01-F-D-SM-LC-TR-ND
|
DigiKey | SHROUDED TERMINAL STRIP, 0.050" Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9876 | Buy Now |
DISTI #
SHF-107-01-F-D-SM-
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SHF-107-01-F-D-SM-) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.7100 / $3.3300 | Buy Now |
DISTI #
200-SHF10701FDSMLCTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$1.5900 / $2.3100 | Order Now |
|
Onlinecomponents.com | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.1300 / $3.3300 | Buy Now |
DISTI #
SHF-107-01-F-D-SM-
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SHF-107-01-F-D-SM-) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.7100 / $3.3300 | Buy Now |
|
Master Electronics | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.1300 / $3.3300 | Buy Now |
DISTI #
5fa2e76561bb334fe91a410e
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.1300 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-107-01-F-D-SM-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-107-01-F-D-SM-LC-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SHF-107-01-F-D-SM-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-107-01-F-D-SM-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF-107-01-F-D-SM-LC | Board Connector | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-F-D-SM-LC |
SHF-107-01-L-D-SM-TR | Board Connector | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-L-D-SM-TR |
SHF-107-01-F-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-F-D-SM |
SHF-107-01-F-D-SM-TR | Board Connector | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-F-D-SM-TR |
SHF-107-01-L-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-L-D-SM |
SHF-107-01-S-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-S-D-SM |
SHF-107-01-L-D-SM-LC | Board Connector, | Samtec Inc | SHF-107-01-F-D-SM-LC-TR vs SHF-107-01-L-D-SM-LC |