Part Details for SS2060LHET/R7 by PanJit Semiconductor
Overview of SS2060LHET/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS2060LHET/R7
SS2060LHET/R7 CAD Models
SS2060LHET/R7 Part Data Attributes
|
SS2060LHET/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS2060LHET/R7
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS2060LHET/R7
This table gives cross-reference parts and alternative options found for SS2060LHET/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2060LHET/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBM26TGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SS2060LHET/R7 vs SBM26TGP |
SS2PH6HM3/85A | Rectifier Diode, | Vishay Intertechnologies | SS2060LHET/R7 vs SS2PH6HM3/85A |
SS2P6-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2060LHET/R7 vs SS2P6-M3/85A |
FM260-MT-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS2060LHET/R7 vs FM260-MT-H |
V2P6XHM3/I | Rectifier Diode, | Vishay Intertechnologies | SS2060LHET/R7 vs V2P6XHM3/I |
SS2060LHE-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | SS2060LHET/R7 vs SS2060LHE-AU_R1_000A1 |
V2P6LHM3/H | Rectifier Diode, | Vishay Intertechnologies | SS2060LHET/R7 vs V2P6LHM3/H |
V2P6L-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS2060LHET/R7 vs V2P6L-M3/H |
SS2P6-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2060LHET/R7 vs SS2P6-M3/84A |
V2P6X-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS2060LHET/R7 vs V2P6X-M3/H |