Part Details for STM32F050C4T6XXX by STMicroelectronics
Overview of STM32F050C4T6XXX by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F050C4T6XXX
STM32F050C4T6XXX CAD Models
STM32F050C4T6XXX Part Data Attributes
|
STM32F050C4T6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050C4T6XXX
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F050C4T6XXX
This table gives cross-reference parts and alternative options found for STM32F050C4T6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F050C4T6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F051C8U7 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6XXX vs STM32F051C8U7 |
STM32F051C8U6TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6XXX vs STM32F051C8U6TR |
STM32F050C4T7AXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C4T6XXX vs STM32F050C4T7AXXX |
STM32F051C8U6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F050C4T6XXX vs STM32F051C8U6XXX |
STM32F050C4T6 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F050C4T6XXX vs STM32F050C4T6 |
STM32F050C4T7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C4T6XXX vs STM32F050C4T7TR |
STM32F051C8U6 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6XXX vs STM32F051C8U6 |
STM32F051C8U7TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6XXX vs STM32F051C8U7TR |
STM32F050C4T7 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F050C4T6XXX vs STM32F050C4T7 |
STM32F051C8U7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F050C4T6XXX vs STM32F051C8U7XXX |