Part Details for T491A336M010AHAUTO by KEMET Corporation
Overview of T491A336M010AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491A336M010AHAUTO
T491A336M010AHAUTO CAD Models
T491A336M010AHAUTO Part Data Attributes
|
T491A336M010AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M010AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A336M010AHAUTO
This table gives cross-reference parts and alternative options found for T491A336M010AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M010AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M010AHAUTO vs T491A336M010ANAUTO7280 |
TAJA336M010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336M010AHAUTO vs TAJA336M010B |
B45196H2336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A336M010AHAUTO vs B45196H2336M106 |
T494A336M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M010AHAUTO vs T494A336M010AGAUTO |
T494A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T491A336M010AHAUTO vs T494A336M010ATAUTO7280 |
T491A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T491A336M010AHAUTO vs T491A336M010ATAUTO7280 |
T491A336M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M010AHAUTO vs T491A336M010ANAUTO |
B45010A3369M158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A336M010AHAUTO vs B45010A3369M158 |
TAJA336M010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A336M010AHAUTO vs TAJA336M010Y |
T491A336M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T491A336M010AHAUTO vs T491A336M010ATAUTO |