Datasheets
TLV431BIDBZRG4 by: Texas Instruments

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85

Part Details for TLV431BIDBZRG4 by Texas Instruments

Overview of TLV431BIDBZRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLV431BIDBZRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TLV431BIDBZRG4
Mouser Electronics Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant 0
  • 1 $1.1100
  • 10 $0.9940
  • 100 $0.7750
  • 500 $0.6400
  • 1,000 $0.5050
  • 3,000 $0.4460
  • 6,000 $0.4240
  • 9,000 $0.4080
$0.4080 / $1.1100 Order Now
Ameya Holding Limited IC VREF SHUNT ADJ SOT23-3 14500
RFQ
Win Source Electronics IC VREF SHUNT ADJ SOT23-3 204355
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

Part Details for TLV431BIDBZRG4

TLV431BIDBZRG4 CAD Models

TLV431BIDBZRG4 Part Data Attributes:

TLV431BIDBZRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV431BIDBZRG4 Texas Instruments 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description TSSOP,
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1996-01-01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.246 V
Output Voltage-Min 1.234 V
Output Voltage-Nom 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.24 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES
Width 1.3 mm

Alternate Parts for TLV431BIDBZRG4

This table gives cross-reference parts and alternative options found for TLV431BIDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BIDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV431BIDBZT 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TLV431BIDBZRG4 vs TLV431BIDBZT
TLV431BIDBZR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TLV431BIDBZRG4 vs TLV431BIDBZR
TLV431BIDBZTG4 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TLV431BIDBZRG4 vs TLV431BIDBZTG4
Part Number Description Manufacturer Compare
TLV431IDBZR 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TLV431BIDBZRG4 vs TLV431IDBZR
SPX385M-L-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN Exar Corporation TLV431BIDBZRG4 vs SPX385M-L-2.5
MAX6138AEXR50-T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products TLV431BIDBZRG4 vs MAX6138AEXR50-T
TLVH431BIPKG3 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 Texas Instruments TLV431BIDBZRG4 vs TLVH431BIPKG3
AD1586BRT-REEL IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLV431BIDBZRG4 vs AD1586BRT-REEL
LM4040CSP-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3, SOT-89, 3 PIN Semtech Corporation TLV431BIDBZRG4 vs LM4040CSP-2.5
TL4050B50QDBZTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments TLV431BIDBZRG4 vs TL4050B50QDBZTQ1
ADR550BRT-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLV431BIDBZRG4 vs ADR550BRT-REEL7
AS432S 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.25V, PSSO3, HEAT SPREADER, PLASTIC, SOT-89, 3PIN Emerson Embedded Power TLV431BIDBZRG4 vs AS432S
AS432S Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, 0.150 INCH, SOIC-8 Calogic Inc TLV431BIDBZRG4 vs AS432S

TLV431BIDBZRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431BIDBZRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431BIDBZRG4 by Texas Instruments

  • Please alert me when TLV431BIDBZRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV431BIDBZRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431BIDBZRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV431BIDBZRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431BIDBZRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431BIDBZRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: