Part Details for TMS27PC256-15FMLR by Texas Instruments
Overview of TMS27PC256-15FMLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for TMS27PC256-15FMLR
TMS27PC256-15FMLR CAD Models
TMS27PC256-15FMLR Part Data Attributes:
|
TMS27PC256-15FMLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC256-15FMLR
Texas Instruments
32KX8 OTPROM, 150ns, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for TMS27PC256-15FMLR
This table gives cross-reference parts and alternative options found for TMS27PC256-15FMLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC256-15FMLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-15C3TR | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FMLR vs M27C256B-15C3TR |
M27C256B-20XC1 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FMLR vs M27C256B-20XC1 |
M87C257-20XC3 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FMLR vs M87C257-20XC3 |
M87C257-20X6X | 32KX8 OTPROM, 150ns, PQCC32 | STMicroelectronics | TMS27PC256-15FMLR vs M87C257-20X6X |
MX27C256QI-15 | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC256-15FMLR vs MX27C256QI-15 |
M27C256B-15C7TR | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FMLR vs M27C256B-15C7TR |
M27C256B-25XC6TR | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FMLR vs M27C256B-25XC6TR |
TMS27PC256-150FME4 | 32KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | TMS27PC256-15FMLR vs TMS27PC256-150FME4 |
AT27C256R-15JI | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | TMS27PC256-15FMLR vs AT27C256R-15JI |
M87C257-20C6 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FMLR vs M87C257-20C6 |