Part Details for TPK-R-30A by OptiFuse
Results Overview of TPK-R-30A by OptiFuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPK-R-30A Information
TPK-R-30A by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DM537446 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 20~30A, Soldercup | |
| 8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
| L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup |
Price & Stock for TPK-R-30A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-TPK-R-30A-ND
|
DigiKey | UL CLASS M FUSE, TIME DELAY 30A Min Qty: 1 Container: Bulk |
168 Bulk |
|
$19.1510 / $35.0000 | Buy Now |
|
DISTI #
74256559
|
RS | FUSE, UL CLASS CC, TIME DELAY, 300VDC/600VAC, 30A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$32.1300 / $35.7000 | Buy Now |
|
|
Onlinecomponents.com | Fuse - UL Class CC - Time Delay, 600VAC 300VDC 30A COO: China RoHS: Compliant | 168 Factory Stock |
|
$9.0400 / $17.7100 | Buy Now |
|
DISTI #
TPK-R-30A
|
TME | Fuse: fuse, cylindrical,industrial, 30A, 600VAC, 300VDC, time-lag Min Qty: 10 | 0 |
|
$32.6000 / $36.5000 | RFQ |
|
DISTI #
TPK-R-30A
|
Relay Specialties | 13/32" x 1 1/2" - MIDGET FUSE- Min Qty: 1 | 168 |
|
$21.1300 / $30.3700 | Buy Now |
|
|
Master Electronics | Fuse - UL Class CC - Time Delay, 600VAC 300VDC 30A COO: China RoHS: Compliant | 168 Factory Stock |
|
$9.0400 / $17.7100 | Buy Now |