Part Details for UDZS12BRR by Taiwan Semiconductor
Overview of UDZS12BRR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS12BRR
UDZS12BRR CAD Models
UDZS12BRR Part Data Attributes
|
UDZS12BRR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS12BRR
Taiwan Semiconductor
Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS12BRR
This table gives cross-reference parts and alternative options found for UDZS12BRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS12BRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS12BR9 | Zener Diode, | Taiwan Semiconductor | UDZS12BRR vs UDZS12BR9 |
UDZS12B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BRR vs UDZS12B |
NZ9F12VST5G | 250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | UDZS12BRR vs NZ9F12VST5G |
UDZSTE-1712B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS12BRR vs UDZSTE-1712B |
UDZSTE-1713B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS12BRR vs UDZSTE-1713B |
BZT52B13S-TP | Zener Diode, 13V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | UDZS12BRR vs BZT52B13S-TP |
UDZS12B-L0R9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BRR vs UDZS12B-L0R9G |
UDZS12BR9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BRR vs UDZS12BR9G |
UDZS12B-L0RRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BRR vs UDZS12B-L0RRG |
UDZS12B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZS12BRR vs UDZS12B |