Part Details for AC0603KPX7R9BB102 by YAGEO Corporation
Overview of AC0603KPX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KPX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8578
|
Newark | Capacitor, 1000Pf, X7R, 0603 Rohs Compliant: Yes |Yageo AC0603KPX7R9BB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14500 |
|
$0.0620 / $0.1340 | Buy Now |
DISTI #
80AK7537
|
Newark | Capacitor, 1000Pf, X7R, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KPX7R9BB102 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-AC0603KPX7R9BB102CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0183 / $0.1900 | Buy Now |
DISTI #
AC0603KPX7R9BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KPX7R9BB102) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-AC0603KPX79BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 52770 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0040 | Buy Now |
DISTI #
AC0603KPX7R9BB102
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] (Alt: AC0603KPX7R9BB102) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1nF 50VDC ±10% X7R | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for AC0603KPX7R9BB102
AC0603KPX7R9BB102 CAD Models
AC0603KPX7R9BB102 Part Data Attributes
|
AC0603KPX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KPX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KPX7R9BB102
This table gives cross-reference parts and alternative options found for AC0603KPX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KPX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0603R102KNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Walsin Technology Corporation | AC0603KPX7R9BB102 vs U0603R102KNT |
GCM188R71H102KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHP | Murata Manufacturing Co Ltd | AC0603KPX7R9BB102 vs GCM188R71H102KA01D |
CQ1608X7R102K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | AC0603KPX7R9BB102 vs CQ1608X7R102K500NRB |
MCASU168SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KPX7R9BB102 vs MCASU168SB7102KTNA01 |
DM105X7R102K50KB | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | AC0603KPX7R9BB102 vs DM105X7R102K50KB |
U0603R102KNT | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | AC0603KPX7R9BB102 vs U0603R102KNT |
MBJCU168AB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KPX7R9BB102 vs MBJCU168AB7102KTPA01 |
DM105X7R102K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | AC0603KPX7R9BB102 vs DM105X7R102K50AC |
VCMS0603102K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Vatronics Technologies Limited | AC0603KPX7R9BB102 vs VCMS0603102K050XB |
AS0603KRX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603KPX7R9BB102 vs AS0603KRX7R9BB102 |