Part Details for ACPF-7002-BLK by Agilent Technologies Inc
Overview of ACPF-7002-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for ACPF-7002-BLK
ACPF-7002-BLK CAD Models
ACPF-7002-BLK Part Data Attributes
|
ACPF-7002-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ACPF-7002-BLK
Agilent Technologies Inc
Band Pass Filter, 1880MHz, 4 Pin(s), Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 1930 MHz | |
Attenuation@Freq-Max | 33 dB | |
Average Input Power | 0.1 W | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 3.7 dB | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | BULK | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for ACPF-7002-BLK
This table gives cross-reference parts and alternative options found for ACPF-7002-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPF-7002-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPF-7002-BLK | 1880MHz, BAND PASS FILTER | Avago Technologies | ACPF-7002-BLK vs ACPF-7002-BLK |
ACPF-7002-TR1 | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7002-BLK vs ACPF-7002-TR1 |
ACPF-7002-TR1 | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Broadcom Limited | ACPF-7002-BLK vs ACPF-7002-TR1 |