Part Details for AH115-S8 by TriQuint Semiconductor
Overview of AH115-S8 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH115-S8
AH115-S8 CAD Models
AH115-S8 Part Data Attributes
|
AH115-S8
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AH115-S8
TriQuint Semiconductor
Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, 1 Func, GAAS, PLASTIC, SMT, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AH115-S8
This table gives cross-reference parts and alternative options found for AH115-S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH115-S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH115-S8G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, 1 Func, GAAS, GREEN, MS-012, SMT, SOIC-8 | TriQuint Semiconductor | AH115-S8 vs AH115-S8G |