Part Details for AM27H010-70JC by AMD
Overview of AM27H010-70JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM27H010-70JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 10 |
|
Buy Now |
Part Details for AM27H010-70JC
AM27H010-70JC CAD Models
AM27H010-70JC Part Data Attributes:
|
AM27H010-70JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27H010-70JC
AMD
OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27H010-70JC
This table gives cross-reference parts and alternative options found for AM27H010-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27H010-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C010-70JJ | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM27H010-70JC vs AT27C010-70JJ |
AT27BV010-70JCT/R | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27H010-70JC vs AT27BV010-70JCT/R |
AM27C010-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27H010-70JC vs AM27C010-70JI |
IS27HC010-70PLI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AM27H010-70JC vs IS27HC010-70PLI |
WS57C010F-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, | Waferscale Integration Inc | AM27H010-70JC vs WS57C010F-70JI |
CY27H010-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27H010-70JC vs CY27H010-70JI |
NM27C010V70X | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27H010-70JC vs NM27C010V70X |
AM27X010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27H010-70JC vs AM27X010-70JC |
IS27HC010-70PL | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AM27H010-70JC vs IS27HC010-70PL |
CY27C010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27H010-70JC vs CY27C010-70JC |