Part Details for AM2910ADCB by AMD
Overview of AM2910ADCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM2910ADCB
AM2910ADCB CAD Models
AM2910ADCB Part Data Attributes:
|
AM2910ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2910ADCB
AMD
Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 344 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM2910ADCB
This table gives cross-reference parts and alternative options found for AM2910ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2910ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2910APC | Microprogram Sequencer, 12-Bit, TTL, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AM2910ADCB vs AM2910APC |
AM2910ADMB | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | Rochester Electronics LLC | AM2910ADCB vs AM2910ADMB |
5962-8770801QA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH, DIP-40 | Cypress Semiconductor | AM2910ADCB vs 5962-8770801QA |
AM2910APCB | Microprogram Sequencer, 12-Bit, TTL, PDIP40, PLASTIC,DIP-40 | AMD | AM2910ADCB vs AM2910APCB |
AM29C10APCB | Microprogram Sequencer, 12-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM2910ADCB vs AM29C10APCB |
AM29C10A/BQA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM2910ADCB vs AM29C10A/BQA |
AM2910ADC | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | Rochester Electronics LLC | AM2910ADCB vs AM2910ADC |